This 15mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a voltage of 350V with a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 18. It features a radial package with a lead pitch of 1.248inch and a seated height of 8.74inch.
Checking distributor stock and pricing after the page loads.
TDK B43455A4159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 8mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.