This is a 15000uF aluminum electrolytic capacitor with a rated voltage of 350V. It has a polarized design and is mounted via clamp. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the B43455 series from TDK.
Checking distributor stock and pricing after the page loads.
TDK B43455A4159M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 221 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43455 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.