Cap Aluminum Lytic 15000uF 350V 20% (91 X 221mm) Screw Terminal 0.011 Ohm 26500mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43455A4159M057 technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.011Ohm |
| Ripple Current | 26500mA |
| Leakage Current | 10311.79@5MinuA |
| Lifetime | 10000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.