TDK's B43455A4568M is a radial aluminum electrolytic capacitor with a capacitance of 5.6 millifarads and a voltage rating of 350 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 32 units per package and has a tolerance of 20%. It is designed for use in chassis mount applications and has a seated height of 4.201 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A4568M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A4568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 25mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 11.3A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A4568M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.