TDK's B43455A4688M3 is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It features a radial package with a chassis mount and is available in a bulk packaging quantity of 32. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It also has a low ESR (Equivalent Series Resistance) of 18mR and a low impedance of 22mR, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A4688M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A4688M3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 18mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 22mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 12.8A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A4688M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.