This 8.2mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use in applications where a high capacitance is required, with a DC rated voltage of 350V. The capacitor is packaged in bulk and has a lead pitch of 31.7mm and a length of 144.5mm. It is RoHS compliant and has a life of 10000 hours. The capacitor's equivalent series resistance is 23mR, and it can handle a ripple current of 15A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A4828M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A4828M003 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A4828M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.