This TDK B43455A5109M005 is a 10000uF aluminum electrolytic capacitor with a rated voltage of 450VDC and 20% tolerance. It features a clamp mount termination style and a maximum impedance of 0.013 ohms at 20°C and 10kHz. The capacitor operates within a temperature range of -25°C to 85°C and has a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a size of 91 X 221.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.017Ohm |
| Ripple Current | 20700mA |
| Leakage Current | 9045.92@5MinuA |
| Lifetime | 10000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.013@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |