Cap Aluminum Lytic 10000uF 450V 20% (91 X 221mm) Screw Terminal 0.017 Ohm 20700mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43455A5109M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 221 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43455 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.