CAP ALUM 10000UF 20% 450V SCREW
Checking distributor stock and pricing after the page loads.
TDK B43455A5109M3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 13mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 20.7A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.