The TDK B43455A5158M000 is a 1.5mF aluminum electrolytic capacitor with a DC rated voltage of 450V. It features a high ripple current of 5.8A and a low ESR of 120mR. The capacitor is available in a bulk packaging with 25 units per package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C, with a lifespan of 10000 hours. The capacitor is mounted using a screw termination and has a diameter of 64.3mm and a length of 105.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A5158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A5158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.