TDK's B43455A5158M003 is an aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 450V and an ESR of 120mR. The capacitor is packaged in bulk and has a package quantity of 25. It is RoHS compliant and has a life of 10000 hours.
TDK B43455A5158M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.