This 220uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 450V DC and has a life of 10,000 hours. The capacitor is packaged in bulk and available in quantities of 36. It is mounted via screw terminals.
Checking distributor stock and pricing after the page loads.
TDK B43455A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.