This is a 470uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a DC rated voltage of 450V. It has a high ripple current rating of 2.6A and a long lifespan of 10,000 hours. The capacitor is packaged in bulk and is RoHS compliant. It has a relatively high equivalent series resistance of 390mΩ and a moderate capacitance value of 470uF. The capacitor is designed for use in a clamp mount configuration.
Checking distributor stock and pricing after the page loads.
TDK B43455A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Lead Pitch | 22.2mm |
| Length | 80.7m |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.