TDK's B43455A5688M3 is a 6.8mF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is designed for chassis mount applications. The capacitor features a radial package with a lead pitch of 1.248inch and a seated height of 8.728inch. It has an impedance of 19mR and a ripple current of 15.7A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A5688M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A5688M3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 19mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 15.7A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A5688M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.