This aluminum electrolytic capacitor has a capacitance of 12000uF and a DC rated voltage of 400VDC with a tolerance of 20%. It features a standard ESR of 0.018 and a maximum impedance of 0.014 ohms at 20°C and 10kHz. The capacitor is designed for clamp mount and has a lifetime of 10000 hours. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43455A9129M050 technical specifications.
| Capacitance | 12000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.018Ohm |
| Ripple Current | 19600mA |
| Leakage Current | 9555.8@5MinuA |
| Lifetime | 10000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.014@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.