This 12mF aluminum electrolytic capacitor from TDK features a radial package with chassis mount, suitable for applications requiring high capacitance and voltage rating. The capacitor has a maximum operating temperature range of -40°C to 85°C and a tolerance of 20%. It is available in bulk packaging with 18 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43455A9129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 14mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 19.6A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.