This 12mF aluminum electrolytic capacitor has a voltage rating of 400V and an ESR of 12mR. It is available in a radial package with a seated height of 8.74 inches and can be mounted to a chassis. The operating temperature range is -40°C to 85°C. The capacitor has a tolerance of 20% and a ripple current of 19.6A.
Checking distributor stock and pricing after the page loads.
TDK B43455A9129M7 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 14mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 19.6A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.