This is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 400V. It operates within a temperature range of -25°C to 85°C and has a high ripple current rating of 6.2A. The capacitor is packaged in bulk and is RoHS compliant. It has a long lifespan of 10,000 hours and a low ESR of 93mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A9158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A9158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A9158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.