The B43455A9338M057 is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 3300 microfarads and a DC rated voltage of 400 volts. The capacitor is a polarized component with a length of 105.7 millimeters. It is designed for use in clamp mount applications and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43455A9338M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.