This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 400 volts. The capacitor is packaged in bulk and features a radial package with chassis mount capabilities.
Checking distributor stock and pricing after the page loads.
TDK B43455A9478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27mR |
| Impedance | 32mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.