This 4.7mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial package with a chassis mount and a bulk packaging style. The capacitor has a voltage rating of 400V and an ESR of 27mR, with an impedance of 32mR. It is part of the B43455 series from TDK.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A9478M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A9478M7 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27mR |
| Impedance | 32mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A9478M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.