This 5.6mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -25°C to 85°C. It has a maximum ripple current of 11.4A and an equivalent series resistance of 33mR. The capacitor is packaged in bulk and is compliant with RoHS regulations. With a lifespan of 10,000 hours, this component is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A9568M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A9568M007 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 33mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A9568M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.