This TDK aluminum electrolytic capacitor features a capacitance of 5600uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and an ESR of 0.033. The capacitor is designed for clamp mount applications and has a maximum impedance of 0.026 at 20°C and 10kHz. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43455A9568M057 technical specifications.
| Capacitance | 5600uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.033Ohm |
| Ripple Current | 11400mA |
| Leakage Current | 5001.36@5MinuA |
| Lifetime | 10000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.026@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.