This radial aluminum electrolytic capacitor has a capacitance of 5.6mF with a tolerance of 20% and a voltage rating of 400V. It is designed for use in chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has an impedance of 26mR and an equivalent series resistance of 22mR, with a ripple current of 11.4A. It is packaged in bulk in quantities of 32.
Checking distributor stock and pricing after the page loads.
TDK B43455A9568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 26mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.