This aluminum electrolytic capacitor from TDK features a capacitance of 6800uF and a DC rated voltage of 400V. It has a polarized design and is intended for use in clamp mount applications. The capacitor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A9688M050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A9688M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43455 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43455A9688M050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.