This is a 6800uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum impedance of 0.024 ohms at 20°C and 10kHz, and an ESR of 0.03 ohms. It is designed to operate within a temperature range of -25°C to 85°C and has a lifetime of 10,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43455A9688M057 technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.03Ohm |
| Ripple Current | 12600mA |
| Leakage Current | 5898.05@5MinuA |
| Lifetime | 10000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.