The TDK B43455A9688M3 is an aluminum electrolytic capacitor with a capacitance of 6.8 millifarads and a tolerance of 20%. It has a voltage rating of 400 volts and an equivalent series resistance of 20 milliohms. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A9688M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A9688M3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Impedance | 24mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A9688M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.