The TDK B43455A9828M007 is an 8.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It has a ripple current rating of 14.5A and an equivalent series resistance of 26mR. The capacitor is packaged in a bulk package and is RoHS compliant. It is designed to operate within a temperature range of -25°C to 85°C and has a lifespan of 10,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43455A9828M007 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 26mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 14.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.