The TDK B43455B4129M is a 12 millifarad aluminum electrolytic capacitor with a 20% tolerance and a 350-volt voltage rating. It features a radial package with chassis mount capabilities and is packaged in bulk. The capacitor operates within a temperature range of -40°C to 85°C and has an equivalent series resistance of 9 milliohms and an impedance of 11 milliohms.
Checking distributor stock and pricing after the page loads.
TDK B43455B4129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Impedance | 11mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.