This aluminum electrolytic capacitor has a capacitance of 12000uF and a DC rated voltage of 350V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is a polarized device and is mounted via a clamp. It is part of the B43455 series from TDK.
Checking distributor stock and pricing after the page loads.
TDK B43455B4129M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 220.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.