This 12 millifarad aluminum electrolytic capacitor has a voltage rating of 350 volts and a tolerance of 20%. It is designed for chassis mount applications and has a maximum operating temperature of 85°C. The capacitor's impedance is 11 milliohms and its equivalent series resistance is 9 milliohms. It is available in a radial package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455B4129M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455B4129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Impedance | 11mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455B4129M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.