This is a 4700uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It has a high ripple current rating of 10200 and a low ESR of 0.038. The capacitor is constructed with an aluminum cylindrical can and features a screw terminal termination style. It is designed for use in clamp mount applications and has a maximum operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43455B4478M007 technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.038Ohm |
| Ripple Current | 10200mA |
| Leakage Current | 3847.89@5MinuA |
| Lifetime | 10000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.03@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.