This aluminum electrolytic capacitor has a capacitance of 8.2mF and a DC rated voltage of 350V. It operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk with 16 units per package. It is RoHS compliant and has a tolerance of 20%. The capacitor has a high ripple current rating of 15.4A and a long lifespan of 10,000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43455B4828M003 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 168.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 15.4A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.