This is a radial aluminum electrolytic capacitor with a capacitance of 8.2 millifarads, an ESR of 15 milliohms, and an impedance of 18 milliohms. It has a voltage rating of 350 volts and a tolerance of 20%. The capacitor is designed for chassis mount and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455B4828M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455B4828M3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Impedance | 18mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455B4828M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.