TDK's B43455B5228M000 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for use in clamp mount applications and is available in a package quantity of 25. It is RoHS compliant and has a life of 10000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43455B5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 81mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
