The TDK B43455B5338M050 is a polarized aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 450V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is designed for clamp mount applications and has a length of 143.2mm.
Checking distributor stock and pricing after the page loads.
TDK B43455B5338M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.