TDK's B43455 series aluminum electrolytic capacitor features a capacitance of 4.7mF and a voltage rating of 450V. The capacitor is packaged in a bulk quantity of 16 units and has a termination type of screw. It operates within a temperature range of -25°C to 85°C and has a life expectancy of 10000 hours. The capacitor is RoHS compliant and has a tolerance of 20%. Its ESR is 23mR and it can handle a ripple current of 11.7A.
Checking distributor stock and pricing after the page loads.
TDK B43455B5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 11.7A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.