The TDK B43455B5478M007 is a 4.7mF aluminum electrolytic capacitor with 20% tolerance. It features an equivalent series resistance of 35mR and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a life expectancy of 10,000 hours and can withstand a ripple current of 11.7A. The capacitor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
TDK B43455B5478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 35mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.