This TDK B43455 series aluminum electrolytic capacitor features a capacitance of 8.2 millifarads and a voltage rating of 450 volts. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial package and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455B5828M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455B5828M3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Impedance | 16mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455B5828M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.