This aluminum electrolytic capacitor features a capacitance of 8.2 millifarads and a voltage rating of 450 volts. It has an equivalent series resistance of 13 milliohms and an impedance of 16 milliohms. The capacitor is designed for operation within a temperature range of -40°C to 85°C and is mounted via a chassis mount. It is available in a radial package case and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455B5828M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455B5828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Impedance | 16mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455B5828M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.