This 2200uF aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a polarized component with a rated voltage of 400V. The capacitor measures 105.7mm in length and is designed for clamp mount applications.
Checking distributor stock and pricing after the page loads.
TDK B43455B9228M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.