The TDK B43455C4109M000 is an aluminum electrolytic capacitor with a capacitance of 10mF and a voltage rating of 350V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is not compliant with Reach SVHC. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor has a diameter of 76.9mm and a height of 220.7mm, with a lead pitch of 31.7mm and a length of 220.7mm. It has a life of 10000 hours and a ripple current of 19.8A.
Checking distributor stock and pricing after the page loads.
TDK B43455C4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 220.7mm |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 19.8A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.