The TDK B43455C4109M003 is a 10mF aluminum electrolytic capacitor with a DC rated voltage of 350V and an operating temperature range of -25°C to 85°C. It has a high ripple current of 19.8A and a low ESR of 10mR. The capacitor is packaged in bulk with 12 units per package and is RoHS compliant. It is designed for use in a variety of applications where a high-capacity capacitor is required.
Checking distributor stock and pricing after the page loads.
TDK B43455C4109M003 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.