Cap Aluminum Lytic 10000uF 350V 20% (76.9 X 220.7mm) Screw Terminal 0.01 Ohm 19800mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43455C4109M007 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 15mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.