This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a DC rated voltage of 350 volts. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. Its lead pitch is 28.5mm and it has a length of 105.7mm.
Checking distributor stock and pricing after the page loads.
TDK B43455C4338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.1A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.