Cap Aluminum Lytic 4700uF 350V 20% (64.3 X 143.2mm) Screw Terminal 0.025 Ohm 9900mA 10000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43455C4478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 28.5mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.