Cap Aluminum Lytic 4700uF 350V 20% (64.3 X 143.2mm) Screw Terminal 0.025 Ohm 9900mA 10000h 85°C Bulk
TDK B43455C4478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 38mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.