TDK's B43455C4478M3 is a radial chassis mount aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 350V. It has an equivalent series resistance of 25mR and an impedance of 30mR. The capacitor operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
TDK B43455C4478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Impedance | 30mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.