TDK's B43455C5158M000 is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a DC rated voltage of 450 volts. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 36 units and is compliant with RoHS regulations. Its lead pitch is 22.2mm and the termination is screw-type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455C5158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455C5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 76mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455C5158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.