This is an aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is polarized and has a length of 105.7mm. It is designed for use in clamp mount applications.
TDK B43455C5158M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43455 |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43455 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.